
8-bit FLASH microcontroller featuring an 8b data bus width and a maximum operating frequency of 48MHz. This surface mount device offers 32KB of FLASH memory and 3776B of RAM, with 16 I/O pins. Integrated peripherals include I2C (2 channels), SPI (2 channels), UART, USART, 5 timers/counters, and a watchdog timer. Operates from 2.15V to 3.6V supply voltage, with a temperature range of -40°C to 85°C. Packaged in an SSOP with dimensions of 10.5mm length, 5.6mm width, and 1.85mm height.
Microchip PIC18F25J11-I/SS technical specifications.
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 48MHz |
| Height | 1.85mm |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Length | 10.5mm |
| Max Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.15V |
| Mount | Surface Mount |
| Number of ADC Channels | 10 |
| Number of I/Os | 16 |
| Number of I2C Channels | 2 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 3776B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F25J11-I/SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
