
8-bit FLASH microcontroller featuring an 8b data bus and a 48MHz core frequency. This surface mount device offers I2C, SPI, USB, UART, and USART interfaces. With 32KB of FLASH memory and 3776B of RAM, it includes 5 timers/counters and a watchdog timer. Operating from 2.15V to 3.6V, it supports temperatures from -40°C to 85°C and is RoHS compliant.
Sign in to ask questions about the Microchip PIC18F25J50T-I/ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18F25J50T-I/ML technical specifications.
| Package/Case | QFN EP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 48MHz |
| Interface | I2C, SPI, USB, UART, USART |
| Max Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.15V |
| Mount | Surface Mount |
| Number of Timers/Counters | 5 |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 3776B |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F25J50T-I/ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
