
8-bit Flash Microcontroller, operating at up to 48MHz. Features 32KB Flash memory, 3776 Bytes RAM, and 16 I/O pins. Supports I2C, SPI, USB, UART, and USART interfaces. Includes 5 timers/counters, internal oscillator, and peripherals like Brown-out Detect, POR, PWM, WDT, and DMA. Packaged in a 28-pin SOIC surface mount case, RoHS compliant, with an operating temperature range of -40°C to 85°C.
Microchip PIC18F25J50T-I/SO technical specifications.
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 48MHz |
| Interface | I2C, SPI, USB, UART, USART |
| Max Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.15V |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 3776B |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 18J |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F25J50T-I/SO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
