The PIC18F25K20-I/SOVAO is a 28-pin industrial microcontroller from Microchip. It operates within a temperature range of -40 to 85 degrees Celsius. The device is powered by a supply voltage between 3 and 3.5 volts and has a maximum clock frequency of 64 MHz. It features FLASH ROM programmability and includes PWM channels and an ADC. The microcontroller is packaged in a SOIC-28 format and meets AEC-Q100 screening level requirements.
Microchip PIC18F25K20-I/SOVAO technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.5 |
| Length | 17.9 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.5 |
| Clock Frequency-Max | 64 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 25 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 64 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.