The PIC18F25K20T-I/MLVAO is a 28-pin quad flat no-lead (QFN) industrial microcontroller from Microchip. It operates within a temperature range of -40°C to 85°C and is powered by a supply voltage of 3V to 3.5V. The device features a clock frequency of up to 64 MHz and includes 25 I/O lines, 8-bit architecture, and 64 KB of flash memory. Additionally, it supports PWM channels and has an ADC. The microcontroller is compliant with AEC-Q100 and is packaged in a QFN-28 package.
Microchip PIC18F25K20T-I/MLVAO technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N28 |
| Width | 6 |
| Length | 6 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.5 |
| Clock Frequency-Max | 64 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 25 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 64 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.