
8-bit RISC Flash Microcontroller, operating up to 64MHz, featuring 32KB Flash memory and 1.5KB RAM. This microcontroller offers 24 I/O pins, including 25 programmable I/O, with support for I2C, SPI, and USART/UART interfaces. It includes 19 ADC channels, 7 timers/counters, and a watchdog timer, operating from 1.8V to 5.5V. Packaged in a 28-pin SOIC (PDSO28) with dimensions of 17.9mm length, 7.5mm width, and 2.35mm height, this RoHS compliant component is rated for -40°C to 125°C.
Sign in to ask questions about the Microchip PIC18F25K22-E/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18F25K22-E/SO technical specifications.
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 16MHz |
| Height | 2.35mm |
| Interface | I2C, SPI, USART, UART |
| Length | 17.9mm |
| Max Frequency | 64MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 32KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Number of ADC Channels | 19 |
| Number of I/Os | 24 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 25 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 7 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 1.5KB |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F25K22-E/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
