
8-bit RISC Flash Microcontroller, operating at up to 64MHz. Features 32KB Flash memory, 1.5KB RAM, and 25 programmable I/Os. Supports I2C, SPI, USART, and UART interfaces. Includes 7 timers/counters and integrated peripherals like PWM, WDT, and HLVD. Operates from 1.8V to 5.5V, with a temperature range of -40°C to 85°C. Packaged in a 28-pin QFN EP, lead-free and RoHS compliant.
Sign in to ask questions about the Microchip PIC18F25K22T-I/ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18F25K22T-I/ML technical specifications.
| Package/Case | QFN EP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 16MHz |
| Interface | I2C, SPI, USART, UART |
| Lead Free | Lead Free |
| Max Frequency | 64MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH |
| Min Supply Voltage | 1.8V |
| Number of I/Os | 24 |
| Number of Programmable I/O | 25 |
| Number of Timers/Counters | 7 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, HLVD, I2C |
| Radiation Hardening | No |
| RAM Size | 1.5KB |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 18K |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F25K22T-I/ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
