
8-bit RISC Flash Microcontroller, operating at up to 64MHz, featuring 32KB Flash memory and 1.5KB RAM. This integrated circuit offers 24 I/O pins, including 25 programmable I/O, and supports I2C, SPI, USART, and UART interfaces. Equipped with 7 timers/counters and an internal oscillator, it operates from 1.8V to 5.5V supply voltage and is packaged in a lead-free SSOP-28. Peripherals include Brown-out Detect/Reset, POR, PWM, WDT, and HLVD, with a maximum operating temperature of 85°C.
Sign in to ask questions about the Microchip PIC18F25K22T-I/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18F25K22T-I/SS technical specifications.
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 16MHz |
| Interface | I2C, SPI, USART, UART |
| Lead Free | Lead Free |
| Max Frequency | 64MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Number of I/Os | 24 |
| Number of Programmable I/O | 25 |
| Number of Timers/Counters | 7 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, HLVD |
| Radiation Hardening | No |
| RAM Size | 1.5KB |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 18K |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F25K22T-I/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
