8-bit RISC microcontroller featuring a maximum clock frequency of 32 MHz and 64 MHz speed. This industrial-grade component offers 25 I/O lines, 3.3V nominal supply voltage (3V-5.5V range), and includes PWM and DAC capabilities, alongside an ADC. Packaged in a 28-terminal S-PQCC-N28 quad package with dimensions of 4mm x 4mm, it operates within a -40°C to 85°C temperature range and meets TS 16949 screening levels.
Sign in to ask questions about the Microchip PIC18F25K40-I/MV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18F25K40-I/MV technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N28 |
| Width | 4 |
| Length | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 25 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 64 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| Screening Level | TS 16949 |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC18F25K40-I/MV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.