8-bit RISC microcontroller featuring a maximum clock frequency of 64 MHz. This industrial-grade component operates within a temperature range of -40°C to 85°C and requires a supply voltage between 2.3V and 5.5V. It offers 2048 bytes of RAM and 16384 words of FLASH program memory, with 25 programmable I/O lines. Integrated peripherals include PWM channels and a DAC, alongside an ADC. The device is housed in a 28-terminal, dual in-line package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip PIC18F25K40T-I/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.5 |
| Length | 17.9 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 9.5 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.3 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 64 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 25 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 64 |
| ROM Programmability | FLASH |
| ROM (words) | 16384 |
| RAM (bytes) | 2048 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC18F25K40T-I/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.