The PIC18F25K42-E/MV is a 28-pin quad flat no-lead microcontroller from Microchip. It operates over a temperature range of -40°C to 125°C and is suitable for automotive applications. The device features a 3V to 5.5V supply voltage, a maximum clock frequency of 64MHz, and 25 I/O lines. It includes FLASH ROM programmability, PWM channels, ADC, DMA, and DAC channels. The PIC18F25K42-E/MV is compliant with TS 16949 screening level.
Sign in to ask questions about the Microchip PIC18F25K42-E/MV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18F25K42-E/MV technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N28 |
| Width | 4 |
| Length | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 64 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 25 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Speed | 64 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Screening Level | TS 16949 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC18F25K42-E/MV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.