The PIC18F25K50-E/SO is a 32KB FLASH microcontroller from Microchip, packaged in a 28-pin SOIC package. It features a PIC core architecture and supports a range of interfaces, including I2C, SPI, USB, UART, and USART. This device operates within a temperature range of -40°C to 125°C and is compliant with RoHS regulations. It also includes various peripherals, such as brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer. With 22 I/Os, this microcontroller is suitable for a variety of applications.
Sign in to ask questions about the Microchip PIC18F25K50-E/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18F25K50-E/SO technical specifications.
| Package/Case | SOIC |
| Core Architecture | PIC |
| Interface | I2C, SPI, USB, UART, USART |
| Max Operating Temperature | 125°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 22 |
| Oscillator Type | Internal |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 18K |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F25K50-E/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.