The PIC18F25K50-E/SS is a 32KB FLASH memory microcontroller with 22 I/Os and an internal oscillator. It operates over a temperature range of -40°C to 125°C and is available in a surface mount SSOP-28 package. This device supports I2C, SPI, USB, UART, and USART interfaces. It also features brown-out detect/reset, power-on reset, pulse width modulation, and a watchdog timer. The PIC18F25K50-E/SS is RoHS compliant.
Sign in to ask questions about the Microchip PIC18F25K50-E/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18F25K50-E/SS technical specifications.
| Package/Case | SSOP |
| Core Architecture | PIC |
| Interface | I2C, SPI, USB, UART, USART |
| Max Operating Temperature | 125°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 22 |
| Oscillator Type | Internal |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 18K |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F25K50-E/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.