
8-bit PIC microcontroller featuring a CMOS PIC CPU core, operating at up to 64MHz. This QFN-packaged IC offers 32KB of FLASH memory and 3648 bytes of RAM, with 24 programmable I/O pins. Integrated peripherals include I2C, SPI, UART, USART, CAN interfaces, 5 timers/counters, and a watchdog timer. It supports a wide operating temperature range of -40°C to 125°C and a supply voltage from 1.8V to 5.5V.
Sign in to ask questions about the Microchip PIC18F25K80-E/MM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18F25K80-E/MM technical specifications.
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 64MHz |
| Interface | I2C, SPI, UART, USART, CAN |
| Max Frequency | 64MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH |
| Min Supply Voltage | 1.8V |
| Number of I/Os | 24 |
| Number of Programmable I/O | 24 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 3648B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 18K |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F25K80-E/MM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
