
8-bit CMOS microcontroller featuring a PIC CPU core, operating at up to 64MHz. This 28-pin DIP package offers 32KB FLASH memory, 3648B RAM, and 24 programmable I/O pins. Integrated peripherals include I2C, SPI, dual UART, and CAN interfaces, alongside 5 timers, 8 ADC channels, and PWM capabilities. Designed for a wide operating temperature range of -40°C to 125°C with supply voltages from 1.8V to 5.5V.
Sign in to ask questions about the Microchip PIC18F25K80-E/SP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18F25K80-E/SP technical specifications.
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 64MHz |
| Height | 0.15inch |
| Interface | I2C, SPI, USART, UART, CAN |
| Length | 1.4inch |
| Max Frequency | 64MHz |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 8 |
| Number of Bits | 8 |
| Number of I/Os | 24 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 24 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 3648B |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 18K |
| Watchdog Timer | Yes |
| Width | 0.295inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F25K80-E/SP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
