
8-bit PIC microcontroller featuring a 64MHz core, 32KB FLASH memory, and 3648B RAM. This CMOS integrated circuit offers 24 programmable I/O pins and supports I2C, SPI, USART, UART, LIN, and CAN interfaces. Operating from 1.8V to 5.5V, it includes 8 analog input channels, 5 timers/counters, and a watchdog timer. Packaged in a 28-pin SSOP with dimensions of 10.5mm x 5.6mm x 1.85mm, it operates between -40°C and 125°C.
Sign in to ask questions about the Microchip PIC18F25K80-E/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18F25K80-E/SS technical specifications.
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 64MHz |
| Height | 1.85mm |
| Interface | I2C, SPI, USART, UART, LIN, CAN |
| Length | 10.5mm |
| Max Frequency | 64MHz |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH |
| Min Operating Temperature | 40°C |
| Min Supply Voltage | 1.8V |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 8 |
| Number of Bits | 8 |
| Number of I/Os | 24 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 24 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 2 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 3648B |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F25K80-E/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
