
8-bit PIC microcontroller featuring a 64MHz core, 32KB FLASH memory, and 4KB RAM. Offers 24 programmable I/O pins, 8 ADC channels, and 5 timers/counters. Supports I2C, SPI, and USART interfaces. Packaged in SSOP with an operating voltage of 5V and a temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip PIC18F25K80-H/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18F25K80-H/SS technical specifications.
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Height | 1.85mm |
| Interface | I2C, SPI, UART, USART, LIN |
| Length | 10.5mm |
| Max Frequency | 64MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Number of ADC Channels | 8 |
| Number of I/Os | 24 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 24 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 0 |
| Number of USB Channels | 0 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F25K80-H/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
