
8-bit CMOS microcontroller featuring a PIC CPU architecture and 64MHz maximum operating frequency. This integrated circuit offers 32KB of FLASH memory, 3648B of RAM, and 24 programmable I/O pins. Integrated peripherals include I2C, SPI, USART, UART, LIN, and CAN interfaces, along with 8 ADC channels and 5 PWM channels. Operates from 1.8V to 5.5V supply voltage with a temperature range of -40°C to 85°C. Packaged in a 28-pin SOIC.
Sign in to ask questions about the Microchip PIC18F25K80-I/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18F25K80-I/SO technical specifications.
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 64MHz |
| Height | 2.35mm |
| Interface | I2C, SPI, USART, UART, LIN, CAN |
| Lead Free | Lead Free |
| Length | 17.9mm |
| Max Frequency | 64MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH |
| Min Supply Voltage | 1.8V |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 8 |
| Number of Bits | 8 |
| Number of I/Os | 24 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 24 |
| Number of PWM Channels | 5 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD, I2C |
| Radiation Hardening | No |
| RAM Size | 3648B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F25K80-I/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
