
8-bit PIC microcontroller featuring a 64MHz core, 32KB FLASH memory, and 3648B RAM. This CMOS microcontroller offers 24 programmable I/Os, multiple communication interfaces including I2C, SPI, USART, UART, LIN, and CAN, and 5 PWM channels. Operating from 1.8V to 5.5V, it includes 8 ADC channels, 5 timers/counters, and integrated peripherals like Brown-out Detect, POR, WDT, and LVD. Packaged in a 28-pin SSOP, this lead-free component is RoHS compliant.
Sign in to ask questions about the Microchip PIC18F25K80-I/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18F25K80-I/SS technical specifications.
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 64MHz |
| Height | 0.073inch |
| Interface | I2C, SPI, USART, UART, LIN, CAN |
| Lead Free | Lead Free |
| Length | 0.413inch |
| Max Frequency | 64MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH |
| Min Supply Voltage | 1.8V |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 8 |
| Number of Bits | 8 |
| Number of I/Os | 24 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 24 |
| Number of PWM Channels | 5 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD, I2C |
| Radiation Hardening | No |
| RAM Size | 3648B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| Width | 0.22inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F25K80-I/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
