8-bit microcontroller featuring 32KB Flash memory and 4KB RAM. Delivers up to 16 MIPS performance with a maximum clock frequency of 64 MHz. Includes a 12-bit ADC, CTMU, and CAN peripheral. 28-terminal, QUAD positioned device in a 6x6mm S-PQCC-N28 package, rated for automotive temperature grades (-40°C to 125°C). Supports a supply voltage range of 3V to 5.5V and offers 24 I/O lines.
Microchip PIC18F25K80T-E/MM technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N28 |
| Width | 6 |
| Length | 6 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 64 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 24 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 64 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| Screening Level | TS 16949 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.