Automotive-grade 8-bit microcontroller featuring 32KB Flash program memory and 4KB RAM. Delivers up to 16 MIPS performance with a maximum clock frequency of 64 MHz. Includes 24 I/O lines, PWM channels, and an ADC. Operates across a wide temperature range of -40°C to 125°C with a supply voltage from 3V to 5.5V. Packaged in a 28-terminal SOIC (R-PDSO-G28) with TS 16949 screening.
Sign in to ask questions about the Microchip PIC18F25K80T-E/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18F25K80T-E/SO technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.5 |
| Length | 17.9 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 64 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 24 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 64 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| Screening Level | TS 16949 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC18F25K80T-E/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.