The PIC18F25K83-E/SP is a 28-pin dual-in-line microcontroller with an 8-bit RISC core operating at speeds up to 64 MHz. It features 16 KB of flash memory and 2 KB of RAM. The device is rated for operation over the -40°C to 125°C temperature range and is suitable for automotive-grade applications. It has 25 I/O lines, a 10-bit ADC, and supports PWM, DMA, and DAC functions.
Microchip PIC18F25K83-E/SP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Width | 7.23 |
| Length | 34.65 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Min | 2.3 |
| Supply Voltage-Max | 5.5 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 25 |
| Bit Size | 8 |
| Speed | 64 |
| ROM Programmability | FLASH |
| ROM (words) | 16384 |
| RAM (bytes) | 2048 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC18F25K83-E/SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.