The PIC18F25K83-E/SS is a 28-pin SSOP microcontroller from Microchip. It operates within a temperature range of -40°C to 125°C and is suitable for automotive applications. The device features a 3V supply voltage, a maximum clock frequency of 32MHz, and 64KB of flash memory. It also includes 25 I/O lines, a RISC architecture, and various peripherals such as PWM channels, ADC, DMA, and DAC channels. The PIC18F25K83-E/SS is compliant with the TS 16949 screening level.
Sign in to ask questions about the Microchip PIC18F25K83-E/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18F25K83-E/SS technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 5.3 |
| Length | 10.2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 25 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Speed | 64 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Screening Level | TS 16949 |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC18F25K83-E/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.