
Industrial-grade RISC microcontroller featuring a 64 MHz maximum clock frequency and 25 I/O lines. Operates within an industrial temperature range of -40°C to 85°C, with a supply voltage from 1.8V to 5.5V. Includes FLASH ROM programmability, PWM channels, an ADC, and a DAC. Housed in a 28-terminal JEDEC R-PDSO-G28 package.
Sign in to ask questions about the Microchip PIC18F25Q10-I/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18F25Q10-I/SS technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 64 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 25 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Speed | 64 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC18F25Q10-I/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.