
The PIC18F25Q10T-I/STX is a 28-pin quad flat no-lead microcontroller from Microchip. It operates over an industrial temperature range of -40°C to 85°C and is powered by a supply voltage between 1.8V and 5.5V. The device features a 64 MHz clock frequency and includes 25 I/O lines, a 64-bit external data bus, and a 16-bit address bus. It also offers flash ROM programmability, PWM channels, an ADC, and a DAC. The PIC18F25Q10T-I/STX is available in a VQFN-28 package.
Microchip PIC18F25Q10T-I/STX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N28 |
| Width | 4 |
| Length | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 64 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 25 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Speed | 64 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC18F25Q10T-I/STX to view detailed technical specifications.
No datasheet is available for this part.