
8-bit PIC microcontroller featuring 64KB FLASH memory and 3968B RAM. Operates at a maximum frequency of 40MHz with an 8-bit data bus width. Supports I2C, SPI, and UART/USART interfaces, with 25 programmable I/O pins and 4 timers/counters. Includes internal oscillator, Brown-out Detect/Reset, POR, PWM, WDT, and HLVD peripherals. Packaged in a 28-pin SOIC surface mount case, operating from 4.2V to 5.5V with a temperature range of -40°C to 125°C.
Sign in to ask questions about the Microchip PIC18F2610-E/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18F2610-E/SO technical specifications.
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI, UART, USART |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Programmable I/O | 25 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, HLVD |
| Radiation Hardening | No |
| RAM Size | 3968B |
| RoHS Compliant | Yes |
| Series | PIC® 18F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F2610-E/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
