
8-bit microcontroller (MCU) featuring 80KB FLASH memory and 3.25KB RAM. Operates at up to 40MHz with an 8-bit data bus width. Supports I2C, SPI, UART, USART, and CAN interfaces. Includes 28 programmable I/O pins and 4 timers/counters. Extended operating temperature range from -40°C to 125°C, with a supply voltage range of 4.5V to 5.5V. Through-hole mounting in a PDIP package.
Microchip PIC18F2682-E/SP technical specifications.
| Access Time | 40us |
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Interface | I2C, SPI, UART, USART, CAN |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 80KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Programmable I/O | 28 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, HLVD |
| Radiation Hardening | No |
| RAM Size | 3.25KB |
| RoHS Compliant | Yes |
| Series | PIC® 18F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F2682-E/SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
