Industrial temperature grade 8-bit microcontroller featuring 40 MHz clock speed and 28 I/O lines. This device offers 160KB of program memory, 96KB of RAM, and 80KB of data EEPROM. It includes eCAN functionality and is housed in a 28-pin PDIP package. Operating voltage ranges from 4.2V to 5.5V, with a nominal supply of 5V. The component supports PWM channels and has an integrated ADC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip PIC18F2685-I/SPREL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Width | 7.62 |
| Length | 34.67 |
| Pin Count | 28 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.2 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 28 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 40 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| Screening Level | TS 16949 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC18F2685-I/SPREL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.