
8-bit FLASH microcontroller featuring an 8b data bus and a maximum operating frequency of 48MHz. This PIC microcontroller offers I2C, SPI, UART, and USART interfaces, with 16 I/Os and 5 timers/counters. It includes internal oscillator, Brown-out Detect/Reset, POR, PWM, and WDT peripherals. Operating from 2.15V to 3.6V, this surface mount device is housed in a 28-pin QFN package and supports a temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip PIC18F26J11T-I/ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18F26J11T-I/ML technical specifications.
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 48MHz |
| Interface | I2C, SPI, UART, USART |
| Max Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.15V |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 3776B |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 18J |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F26J11T-I/ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
