
The PIC18F26J11T-I/SS is an 8-bit microcontroller from Microchip, operating at a maximum frequency of 48MHz. It features a data bus width of 8 bits and supports various interfaces, including I2C, SPI, UART, and USART. The device is packaged in a surface-mount SSOP-28 package and is rated for operation between -40°C and 85°C. It has a maximum power dissipation of 1W and is compliant with RoHS regulations.
Sign in to ask questions about the Microchip PIC18F26J11T-I/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18F26J11T-I/SS technical specifications.
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 48MHz |
| Interface | I2C, SPI, UART, USART |
| Max Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.15V |
| Mount | Surface Mount |
| Number of Timers/Counters | 5 |
| Package Quantity | 2100 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 3776B |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F26J11T-I/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
