
The PIC18F26J13T-I/SS is a 64KB FLASH microcontroller from Microchip, featuring a 48MHz core clock and an 8-bit data bus. It is packaged in a surface-mount SSOP package and is suitable for use in temperatures ranging from -40°C to 85°C. The device has 22 I/Os, 8 timers/counters, and a watchdog timer, and is compliant with RoHS regulations.
Sign in to ask questions about the Microchip PIC18F26J13T-I/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18F26J13T-I/SS technical specifications.
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI, UART, USART |
| Max Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Mount | Surface Mount |
| Number of I/Os | 22 |
| Number of Programmable I/O | 3 |
| Number of Timers/Counters | 8 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 3760B |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 18J |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F26J13T-I/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
