
The PIC18F26J50T-I/SS is a 28-pin SSOP microcontroller with 64KB of FLASH memory and a maximum operating frequency of 48MHz. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 1W. The device is RoHS compliant and features a range of peripherals, including a watchdog timer, PWM, and DMA. It is available in a lead-free plastic SSOP-28 package.
Sign in to ask questions about the Microchip PIC18F26J50T-I/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18F26J50T-I/SS technical specifications.
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 48MHz |
| Interface | I2C, SPI, USB, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.15V |
| Mount | Surface Mount |
| Number of Timers/Counters | 5 |
| Package Quantity | 2100 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 3776B |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F26J50T-I/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
