
8-bit FLASH microcontroller featuring an 8b data bus and 48MHz core frequency. This SSOP-28 packaged MCU offers 64KB FLASH memory, 3.8KB RAM, and 22 I/Os. Integrated peripherals include I2C (2 channels), SPI (2 channels), USB, USART, UART, LIN, 8 timers/counters, and 10 ADC channels. Operating voltage ranges from 2.15V to 3.6V, with a temperature range of -40°C to 85°C.
Microchip PIC18F26J53-I/SS technical specifications.
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 48MHz |
| Height | 1.85mm |
| Interface | I2C, SPI, USB, USART, UART, LIN |
| Length | 10.5mm |
| Max Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH |
| Min Supply Voltage | 2.15V |
| Number of ADC Channels | 10 |
| Number of I/Os | 22 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 3 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 8 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 3.8KB |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F26J53-I/SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
