
8-bit FLASH microcontroller featuring an 8b data bus and operating at up to 64MHz. This through-hole component offers 64KB of FLASH memory and 3936B of RAM, with 24 I/O pins and 25 programmable I/O pins. Integrated peripherals include I2C, SPI, UART, USART, and a watchdog timer, alongside 11 A/D converter channels and 2 PWM channels. Designed for a wide operating temperature range of -40°C to 125°C, it supports supply voltages from 1.8V to 3.6V and is RoHS compliant.
Microchip PIC18F26K20-E/SP technical specifications.
| Package/Case | DIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Density | 64KB |
| Frequency | 64MHz |
| Height | 0.15inch |
| Interface | I2C, SPI, UART, USART, Serial |
| Lead Free | Lead Free |
| Length | 35.56mm |
| Max Frequency | 64MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.8V |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 11 |
| Number of Bits | 8 |
| Number of I/Os | 24 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 25 |
| Number of PWM Channels | 2 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, HLVD |
| Radiation Hardening | No |
| RAM Size | 3936B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 18K |
| Termination | SMD/SMT |
| Watchdog Timer | Yes |
| Width | 0.295inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F26K20-E/SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
