
8-bit RISC Flash Microcontroller, operating at up to 64MHz. Features 64KB Flash memory, 3896 Bytes RAM, and 24 I/O pins. Includes multiple interfaces such as I2C (2 channels), SPI (2 channels), USART, and UART. Equipped with 17 ADC channels, 5 PWM channels, 7 timers/counters, and integrated peripherals including Brown-out Detect/Reset, POR, WDT, HLVD. Supplied in a lead-free SSOP-28 package with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip PIC18F26K22-I/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18F26K22-I/SS technical specifications.
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 64MHz |
| Height | 1.75mm |
| Interface | I2C, SPI, USART, UART |
| Lead Free | Lead Free |
| Length | 10.2mm |
| Max Frequency | 64MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 64KB |
| Memory Type | FLASH |
| Min Supply Voltage | 1.8V |
| Number of ADC Channels | 17 |
| Number of I/Os | 24 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 25 |
| Number of PWM Channels | 5 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 7 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, HLVD, I2C |
| Radiation Hardening | No |
| RAM Size | 3896B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 18K |
| Watchdog Timer | Yes |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F26K22-I/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
