The PIC18F26K40-E/SO is an 8-bit microcontroller with 36 I/O lines, 32768 words of ROM, and 3615 bytes of RAM. It operates over a temperature range of -40°C to 125°C and is suitable for automotive applications. The device has a 64 MHz clock speed and supports both ADC and DAC functions. It is available in a SOIC-28 package and is compliant with ISO/TS-16949.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip PIC18F26K40-E/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.5 |
| Length | 17.9 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 5.5 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 36 |
| Bit Size | 8 |
| Speed | 64 |
| ROM Programmability | FLASH |
| ROM (words) | 32768 |
| RAM (bytes) | 3615 |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| Screening Level | ISO/TS-16949 |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC18F26K40-E/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.