
8-bit PIC microcontroller featuring a 64MHz core, 64KB FLASH memory, and 3648B RAM. This CMOS IC offers 24 programmable I/O pins and supports I2C, SPI, USART, UART, CAN, and USB interfaces. Equipped with 8 analog input channels, 5 timers/counters, and peripherals including Brown-out Detect, POR, PWM, and WDT. Operates from 1.8V to 5.5V supply, with a temperature range of -40°C to 125°C, packaged in a 28-pin SOIC.
Sign in to ask questions about the Microchip PIC18F26K80-E/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18F26K80-E/SO technical specifications.
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 64MHz |
| Height | 0.093inch |
| Interface | I2C, SPI, USART, UART, CAN |
| Length | 0.704inch |
| Max Frequency | 64MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 64KB |
| Memory Type | FLASH |
| Min Supply Voltage | 1.8V |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 8 |
| Number of Bits | 8 |
| Number of I/Os | 24 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 24 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 2 |
| Number of USB Channels | 1 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 3648B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 18K |
| Watchdog Timer | Yes |
| Width | 0.295inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F26K80-E/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
