
The PIC18F26K83-E/SP is a 28-pin dual in-line microcontroller from Microchip. It operates over a temperature range of -40°C to 125°C and is suitable for automotive applications. The device has 25 I/O lines, 64 KB of flash memory, and supports a clock frequency of up to 32 MHz. It also features PWM, ADC, DMA, and DAC channels. The PIC18F26K83-E/SP is packaged in a 28-pin SDIP package and is compliant with TS 16949.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip PIC18F26K83-E/SP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Width | 7.62 |
| Length | 34.671 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 25 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Speed | 64 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Screening Level | TS 16949 |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC18F26K83-E/SP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.