8-bit RISC microcontroller featuring a 64 MHz clock speed and 25 I/O lines. This automotive-grade component operates from 1.8V to 5.5V, with a nominal supply voltage of 3V, and offers PWM and DAC capabilities. Housed in a 28-terminal S-PQCC-N28 package measuring 6x6mm, it supports a temperature range of -40°C to 125°C. The microcontroller utilizes FLASH for ROM programmability and includes an ADC.
Microchip PIC18F26Q10-E/ML technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N28 |
| Width | 6 |
| Length | 6 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 64 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 25 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 64 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| Screening Level | TS 16949 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.