8-bit RISC microcontroller featuring a maximum clock frequency of 64 MHz. This industrial-grade component operates within a temperature range of -40°C to 85°C and supports a supply voltage from 1.8V to 5.5V. It offers 25 I/O lines, FLASH ROM programmability, PWM channels, an ADC, and a DAC. Packaged in a 28-terminal S-PQCC-N28 JEDEC package with QUAD terminal position, this TS 16949 screened IC is designed for demanding applications.
Microchip PIC18F26Q10-I/ML technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N28 |
| Width | 6 |
| Length | 6 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 64 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 25 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 64 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| Screening Level | TS 16949 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.