8-bit Flash Microcontroller operating at a maximum clock frequency of 48 MHz. This PDIP28 package features 28 terminals with a dual inline pin configuration, measuring 7.62mm in width and 34.671mm in length. Designed for automotive temperature grades, it functions within a -40°C to 125°C range and supports a supply voltage from 2.35V to 3.6V, with a nominal 2.5V. Includes 24 I/O lines, PWM channels, ADC, and DMA channels.
Microchip PIC18F27J13-E/SP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Width | 7.62 |
| Length | 34.671 |
| Pin Count | 28 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.35 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 24 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 48 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| Eccn Code | 3A001.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC18F27J13-E/SP to view detailed technical specifications.
No datasheet is available for this part.