
8-bit FLASH microcontroller featuring an 8b address and data bus, operating at up to 48MHz. This QFN-packaged IC offers 128KB of FLASH memory, 3760B of RAM, and 22 I/O pins, including 19 programmable. Integrated peripherals include I2C (2 channels), SPI (2 channels), UART/USART (2 channels), LIN, 8 timers/counters, and 10 A/D converter channels. Designed for a 2.15V to 3.6V supply, it operates from -40°C to 85°C and is RoHS compliant.
Microchip PIC18F27J13-I/ML technical specifications.
| Address Bus Width | 8b |
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 48MHz |
| Height | 0.95mm |
| Interface | I2C, SPI, UART, USART, LIN |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.15V |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 10 |
| Number of Bits | 8 |
| Number of I/Os | 22 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 19 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 8 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, I2C |
| Radiation Hardening | No |
| RAM Size | 3760B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 18J |
| Supply Current | 580uA |
| Watchdog Timer | Yes |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F27J13-I/ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
