8-bit Flash microcontroller featuring an 8b address and data bus, operating at up to 48MHz. This PIC microcontroller offers 128KB of FLASH memory and 3760B of RAM, with 22 I/O pins including 19 programmable. Integrated peripherals include 2x I2C, 2x SPI, 2x UART, 8 timers/counters, and 10 A/D channels. The device supports I2C, SPI, UART, USART, and LIN interfaces, with an internal oscillator and a wide operating temperature range of -40°C to 85°C. Packaged in a lead-free SOIC-28 case, this microcontroller is designed for efficient operation.
Sign in to ask questions about the Microchip PIC18F27J13-I/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18F27J13-I/SO technical specifications.
| Address Bus Width | 8b |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 48MHz |
| Height | 2.35mm |
| Interface | I2C, SPI, UART, USART, LIN |
| Lead Free | Lead Free |
| Length | 17.9mm |
| Max Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.15V |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 10 |
| Number of Bits | 8 |
| Number of I/Os | 22 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 19 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 8 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, I2C |
| Radiation Hardening | No |
| RAM Size | 3760B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 18J |
| Supply Current | 580uA |
| Watchdog Timer | Yes |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F27J13-I/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
