
The PIC18F27J53T-I/SO is an 8-bit microcontroller with 22 I/Os, operating at a maximum frequency of 48MHz. It features 128KB of FLASH memory and 3.8KB of RAM. The device is supplied with a 3.6V operating voltage and has a maximum power dissipation of 1W. It is available in a SOIC package, packaged on tape and reel, and is compliant with RoHS regulations.
Sign in to ask questions about the Microchip PIC18F27J53T-I/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18F27J53T-I/SO technical specifications.
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI, USART, USB, UART |
| Max Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1W |
| Memory Size | 128KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Number of I/Os | 22 |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 8 |
| Operating Supply Voltage | 3.6V |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 3.8KB |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 18J |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F27J53T-I/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
