
8-bit PIC microcontroller featuring a high-speed 48MHz core. This CMOS integrated circuit offers 128KB of FLASH program memory and 3.8KB of RAM. It supports multiple communication interfaces including I2C, SPI, USART, USB, UART, and LIN, with 22 total I/Os and 16 programmable I/O pins. Operating from a 3.6V supply, this RoHS compliant component includes 8 timers/counters and a watchdog timer, packaged in SSOP for tape and reel distribution.
Sign in to ask questions about the Microchip PIC18F27J53T-I/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18F27J53T-I/SS technical specifications.
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI, USART, USB, UART, LIN |
| Max Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Number of I/Os | 22 |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 8 |
| Operating Supply Voltage | 3.6V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 3.8KB |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F27J53T-I/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
