The PIC18F27K40-I/ML is a 28-pin quad flat no-lead (QFN) microcontroller with industrial temperature range and a supply voltage of 3-5.5V. It operates at a maximum clock frequency of 64MHz and features 25 I/O lines, 8-bit RISC architecture, and 64KB of flash memory. The device includes a 10-bit ADC, 10-bit DAC, and PWM channels. It is compliant with the TS 16949 screening level.
Sign in to ask questions about the Microchip PIC18F27K40-I/ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18F27K40-I/ML technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N28 |
| Width | 6 |
| Length | 6 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 64 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 25 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 64 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| Screening Level | TS 16949 |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC18F27K40-I/ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.