
8-bit RISC microcontroller featuring 128KB Flash, 8KB RAM, and 1KB EEPROM. Includes 12-bit ADC2, 8-bit DAC, comparator, and 16-bit PWM capabilities. Operates from 1.8V to 5.5V with a maximum clock frequency of 64MHz. Offers 25 I/O lines and supports DMA. Industrial temperature grade (-40°C to 85°C) in a 28-terminal PDIP package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip PIC18F27Q43-I/SP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Width | 7.62 |
| Length | 34.671 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 13.8 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 64 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 25 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 64 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 8192 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC18F27Q43-I/SP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.