
8-bit Flash Microcontroller, operating at 40MHz, featuring 8KB of FLASH memory and 512B RAM. This surface mount device offers 36 programmable I/O pins and supports I2C, SPI, and USART/UART interfaces. It includes 5 timers/counters, a watchdog timer, and peripherals such as Brown-out Detect/Reset, POR, PWM, and LVD. Designed for a 5V operating supply voltage with a range of 4.2V to 5.5V, it functions within an extended temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip PIC18F4320T-I/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18F4320T-I/PT technical specifications.
| Access Time | 40us |
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Interface | I2C, SPI, USART, UART |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Programmable I/O | 36 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Series | PIC® 18F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F4320T-I/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
