
The PIC18F4321-E/PT is an 8-bit microcontroller with a core architecture of PIC, operating at a frequency of 40MHz. It features a data bus width of 8 bits and supports various interfaces including I2C, SPI, UART, and USART. The device has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is designed for surface mount applications and is compliant with RoHS regulations.
Microchip PIC18F4321-E/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Interface | I2C, SPI, UART, USART |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Programmable I/O | 36 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 160 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F4321-E/PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
