
8-bit Flash microcontroller featuring an 8-bit PIC core architecture, operating at a maximum frequency of 40MHz. This surface mount device offers 36 programmable I/O pins, 512B RAM, and 8KB of FLASH memory. Integrated peripherals include POR, PWM, WDT, and HLVD, with support for I2C, SPI, and UART/USART interfaces. Designed for a 5V operating supply voltage, it functions within a temperature range of -40°C to 85°C and is RoHS compliant.
Sign in to ask questions about the Microchip PIC18F4321-I/ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18F4321-I/ML technical specifications.
| Access Time | 40us |
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Programmable I/O | 36 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT, HLVD |
| Radiation Hardening | No |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F4321-I/ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
